27-9300-6

AIM-Cambridge / Cinch Connectivity Solutions
601-27-9300-6
27-9300-6

Mfr.:

Description:
Attenuators - Interconnects PADS BNC 50 OHM BNC(M) (F) 6db

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
7,53 € 75,30 €
7,32 € 146,40 €
7,03 € 703,00 €
6,85 € 1.370,00 €
6,59 € 3.295,00 €
6,24 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS:  
REACH - SVHC:
BNC
50 Ohms
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Connectorized Attenuators
Factory Pack Quantity: 10
Subcategory: Attenuators
Unit Weight: 26,717 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99