27-9206

AIM-Cambridge / Cinch Connectivity Solutions
601-27-9206
27-9206

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC 50 OHM MALE TWIST-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: N
Connectors
BNC
Plug (Pin)
50 Ohms
RG-58 Thinnet
Body Style: Straight
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99