27-9014

AIM-Cambridge / Cinch Connectivity Solutions
601-27-9014
27-9014

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC 50 OHM FEMALE CRIMP 2 PC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,12 € 31,20 €
3,08 € 92,40 €
2,37 € 237,00 €
2,20 € 550,00 €
2,06 € 1.030,00 €
1,94 € 1.940,00 €
1,88 € 4.700,00 €
1,86 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Jack (Socket)
50 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-58
Body Style: Straight
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: CP891
Unit Weight: 10,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99