27-8120

AIM-Cambridge / Cinch Connectivity Solutions
601-27-8120
27-8120

Mfr.:

Description:
RF Adapters - Between Series ADAPTER BNC 75 OHM BNC(F) TO UHF(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
4,21 € 42,10 €
3,90 € 78,00 €
3,76 € 188,00 €
3,58 € 358,00 €
3,35 € 670,00 €
3,20 € 1.600,00 €
3,04 € 3.040,00 €
2,86 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
BNC
Jack (Female)
UHF
Plug (Male)
750 MHz
75 Ohms
Nickel
Brass
Gold
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: CPAD500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.