27-8100

AIM-Cambridge / Cinch Connectivity Solutions
601-27-8100
27-8100

Mfr.:

Description:
RF Adapters - In Series ADAPTER BNC 50 OHM BNC(F) TO F(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
2,04 € 20,40 €
1,82 € 54,60 €
1,74 € 174,00 €
1,66 € 415,00 €
1,41 € 1.410,00 €
1,36 € 3.400,00 €
1,33 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
BNC
Jack (Female)
Jack (Female)
2 GHz
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: CPAD502
Unit Weight: 9,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99