25-7600

AIM-Cambridge / Cinch Connectivity Solutions
601-25-7600
25-7600

Mfr.:

Description:
RF Adapters - In Series ADAPTER F SERIES F(F)RT/ANGLE TO F(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,55 € 15,50 €
1,39 € 41,70 €
1,32 € 132,00 €
1,24 € 310,00 €
1,18 € 590,00 €
1,12 € 1.120,00 €
1,06 € 2.650,00 €
1,05 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
F
Plug (Male)
Jack (Female)
75 Ohms
2 GHz
Nickel
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Orientation: Right Angle
Product Type: RF Adapters - In Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 10,342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.