25-7035

AIM-Cambridge / Cinch Connectivity Solutions
601-25-7035
25-7035

Mfr.:

Description:
RF Connectors / Coaxial Connectors F-59 CRIMP MALE RG-59 62

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 892 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,723 € 7,23 €
0,694 € 17,35 €
0,649 € 64,90 €
0,59 € 177,00 €
0,531 € 265,50 €
0,466 € 466,00 €
0,448 € 1.120,00 €
0,439 € 2.195,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
F Type
Plug (Pin)
75 Ohms
750 MHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-59
Body Style: Straight
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: CPF59TE
Unit Weight: 5,099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.