P700L-180-2.0

AEM
637-P700L-180-2.0
P700L-180-2.0

Mfr.:

Description:
Surface Mount Fuses FUSE, SURFACE MOUNT, 180V, 2.0A, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
487,03 € 487,03 €
414,98 € 2.074,90 €
374,57 € 3.745,70 €
374,52 € 9.363,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
AEM
Product Category: Surface Mount Fuses
RoHS: N
P700L
Surface Mount Fuses
Fast Blow
2 A
180 VDC
- 55 C
+ 125 C
Brand: AEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: SMD Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: High Reliability
Unit Weight: 1,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99