P600L-125-4.0

AEM
637-P600L-125-4.0
P600L-125-4.0

Mfr.:

Description:
Fuses with Leads - Through Hole FUSE, HIGH REL, 125V; 4.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,48 € 2.042,40 €
384,10 € 3.841,00 €
384,06 € 9.601,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
AEM
Product Category: Fuses with Leads - Through Hole
RoHS: N
P600L Series Fuse
PCB Mount Fuses
4 A
Leaded Fuses
125 VDC
Radial
- 55 C
+ 125 C
Each
Brand: AEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 2,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

P600L High-Reliability Solid Body Fuses

AEM P600L High-Reliability Solid Body Fuses utilize thick film technology with subsequent screening and qualification for spacecraft and satellite applications. These fuses feature consistent clearing times at overload current regardless of vacuum conditions, solid body construction without outgassing, and an internal construction that ensures that arc, plasma, and vapor are contained within the fuse package. P600L series fuses offer a positive temperature coefficient of the fuse element, causing resistance to increase (prior to opening) and preventing an absolute short to the power source. AEM P600L High-Reliability Solid Body Fuses are ideal for military and commercial satellites and spacecraft, including manned space vehicles.