MCB0402G301PT-PB

Not Assigned
MCB0402G301PT-PB

Mfr.:

Description:
Ferrite Beads

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
AEM
Product Category: Ferrite Beads
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
300 Ohms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.6 mm
Brand: AEM
Product Type: Ferrite Beads
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000