HRB0603S301J.200FT

AEM
637-B0603S301J.200FT
HRB0603S301J.200FT

Mfr.:

Description:
Ferrite Beads FERRITE BEAD, CHIP, 0603, 300 OHM +/-5% a. 100Mhz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,76 € 209,76 €
Full Reel (Order in multiples of 5)
209,76 € 1.048,80 €
209,75 € 2.097,50 €

Product Attribute Attribute Value Select Attribute
AEM
Product Category: Ferrite Beads
RoHS: N
HRB / 03024 Chip Bead Series
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
200 mA
5 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
Brand: AEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ferrite Beads
Factory Pack Quantity: 5
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: High Reliability
Part # Aliases: 03024-006J
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
USHTS:
8548000000
ECCN:
EAR99

HRB High-Reliability Ferrite Chips

AEM HRB High-Reliability (Hi-Rel) Ferrite Chips are DLA-approved and designed for mission-critical applications. HRB series ferrite chips can operate in harsh environments and extreme temperatures, and they are free of whiskers with Sn/Pb or Au terminations. These ferrite chips feature a monolithic structure for a closed magnetic path and high reliability. AEM HRB Hi-Rel Ferrite Chips offer a variety of EIA/EIAJ chip sizes and feature nickel barrier terminations with a solder plate finish, helping ensure a reliable solder joint.