t2Express-SL-i7-6822EQ

976-T2EXPSLI7-6822EQ
t2Express-SL-i7-6822EQ

Mfr.:

Description:
Computer-On-Modules - COM t2Express-SL-i7-6822EQBasic COM Express Type6 module with 6 Intel Core i7-6822EQ processor at 2.0/2.8GHz with QM170 chipset, ETT -40-+85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 6
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Computer-On-Modules - COM
Series: Express-SL
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Express-SL/SLE COM

ADLINK Express-SL/SLE is a COM.0 R2.1 Basic Size Type 6 computer-on-module supporting the 64-bit 6th Generation Intel® Core™, Xeon® E3, and Celeron® processors (formerly "Skylake-H") with Intel® QM170, HM170, CM236 Chipset. The Express-SL/SLE provides outstanding, high-performance graphics processing, reduced development time, and long-lifecycle support. The device features Intel Hyper-Threading Technology (up to 4 cores, 8 threads) and DDR4 dual-channel memory at 1866/2133MHz with ECC/non-ECC support determined by CPU/chipset combination. This combination ensures the excellent overall performance of the module. High-speed connectivity of the CPU to the Intel QM170, HM170, CM236 Chipset is supported through an Intel Flexible Display Interface and Direct Media Interface.

COM Express Modules

ADLINK Technology has announced COM Express computer-on-modules (COMs) based on the 6th generation Intel Core i7/i5/i3 processors and latest Xeon processors. These modules follow the form, fit, function design principle for optimum flexibility in upgrading and application scalability, enabling accelerated development and faster time-to-market for embedded applications.