t2Express-BD7-D1559

ADLINK Technology
976-T2EXPBD7D1559
t2Express-BD7-D1559

Mfr.:

Description:
Computer-On-Modules - COM Basic COM Express Type7 module with Intel Broadwell-DE D1559, 12C, ETT -40 +85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.137,10 € 2.137,10 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
PICMG COM.0
Intel
Xeon D1559
TPM 2.0
1.6 GHz, 2.1 GHz
32 GB
0 GB
18 MB
8.5 V to 12 V
- 45 C
+ 85 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 45 W
Product Type: Computer-On-Modules - COM
Series: Express-BD7
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: COM Express
Unit Weight: 211,228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.