t1cExpress-EL-x6425E

ADLINK Technology
976-T1CEXPRESSEL
t1cExpress-EL-x6425E

Mfr.:

Description:
Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E, -40-+85

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
395,69 € 395,69 €
385,23 € 3.852,30 €
376,06 € 9.401,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
COM Express Compact Type 6
Intel
Atom x6425E
Integrated
2 GHz
32 GB
0 GB
1.5 MB
12 V
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA
- 40 C
+ 85 C
95 mm x 95 mm
Brand: ADLINK Technology
Memory Type: DDR4
Power Consumption: 12 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.