t1Express-RLP-i7-1365URE

ADLINK Technology
976-T1EXPRESS-RLP-I7
t1Express-RLP-i7-1365URE

Mfr.:

Description:
Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i7-1365URE 1.7GHz/10C 15W, -40-+85

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.591,79 € 1.591,79 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
COM Express Basic Type 6
Intel
Core i7-1365URE
Integrated
1.7 GHz
64 GB
0 GB
12 MB
12 V
DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2
- 40 C
+ 85 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR5-4800
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0