nanoX-EL-x6211E-2G

ADLINK Technology
976-NANOX-ELX6211E2G
nanoX-EL-x6211E-2G

Mfr.:

Description:
Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 2GB LPDDR4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,65 € 276,65 €
268,11 € 2.681,10 €
261,67 € 6.541,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Mini Type 10
Intel
Atom x6211E
Integrated
1.3 GHz
16 GB
12 V
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2
0 C
+ 60 C
84 mm x 55 mm
Brand: ADLINK Technology
Memory Size: 2 GB
Memory Type: LPDDR4
On-Board Storage Type: eMMC
Power Consumption: 6 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.