cPS-H640/AC, 400W, CPCI 6U/8H(AC to DC)

ADLINK Technology
976-CPSH640/AC400WCP
cPS-H640/AC, 400W, CPCI 6U/8H(AC to DC)

Mfr.:

Description:
Power Supplies - Rack Mount Dimension: 171.78x261.9x40.34mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/-12V,Frequency: 50-60Hz,Efficiency: >75%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.431,56 € 1.431,56 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Power Supplies - Rack Mount
400 W
110 VAC to 240 VAC
4 Output
5 VDC
40 A
3.3 VDC
20 A
Industrial
261.9 mm
171.78 mm
40.34 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 10 A
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Product: 6U cPCI Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY