cPS-H325/AC, 250W, CPCI 3U/8H(AC to DC)

ADLINK Technology
976-CPSH325/AC250WCP
cPS-H325/AC, 250W, CPCI 3U/8H(AC to DC)

Mfr.:

Description:
Power Supplies - Rack Mount Dimension: 171.73x128.5x40.3mm,Input Voltage: 90-264Vac,Output Voltage: 3.3V/5V/12V/-12V,Frequency: 47-63Hz,Efficiency: 78%(Typ)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
847,07 € 847,07 €
806,79 € 4.033,95 €
790,13 € 7.901,30 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Power Supplies - Rack Mount
250 W
90 VAC to 264 VAC
4 Output
5 VDC
25 A
3.3 VDC
18 A
Industrial
171.73 mm
128.5 mm
40.3 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 5 A
Output Current-Channel 4: 500 mA
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Product: 3U 8HP cPCI Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY