cPCI-A3525/9850HL/M16/S128

ADLINK Technology
976-CPCIA3525/9850HL
cPCI-A3525/9850HL/M16/S128

Mfr.:

Description:
Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HL processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE ,2x USB 3.0 and onboard 128GB SSD

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.708,56 € 4.708,56 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
3U 4HP
Intel
Core i7-9850HL
Core i7-9850HL
1.9 GHz
32 GB
16 GB
DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0
0 C
+ 60 C
160 mm x 100 mm
Brand: ADLINK Technology
Cache Memory: 9 MB
Chipsets: CM246
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Cores: 6 Core
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0