cPCI-6640D/8400H/M4G

ADLINK Technology
976-CPCI6640D/8400H/
cPCI-6640D/8400H/M4G

Mfr.:

Description:
Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i5-8400H processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.116,18 € 2.116,18 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
6U 8HP
Intel
Core i5-8400H
Core i5-8400H
2.5 GHz
64 GB
4 GB
3.3 V/5 V
DVI-I, Ethernet, RS-232, SATA III, USB 3.0
0 C
+ 60 C
233.33 mm x 160 mm
Brand: ADLINK Technology
Cache Memory: 8 MB
Chipsets: CM246
Number of Cores: 4 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.