cPCI-6636SLD/6100E/M8-0

ADLINK Technology
976-CPCI6636SLD/6100
cPCI-6636SLD/6100E/M8-0

Mfr.:

Description:
Single Board Computers 6U 8HP cPCI-6636D with quad-core Intel Core i3-6100E processor, 8GB DDR4-2133 ECC soldered with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and XMC; with J1, J2, J3, J5

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.837,90 € 2.837,90 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
6U 8HP
Intel
Core i3-6100E
Core i3-6100E
2.7 GHz
32 GB
8 GB
3.3 V/5 V
COM, DVI-I, SATA, USB 3.0, VGA
0 C
+ 60 C
233.33 mm x 160 mm
Brand: ADLINK Technology
Cache Memory: 3 MB
Chipsets: CM236
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0