cPCI-3620/E3845/M4G/S32,CC

ADLINK Technology
976-CPCI3620/E3845/M
cPCI-3620/E3845/M4G/S32,CC

Mfr.:

Description:
Single Board Computers cPCI-3620/E3845/M4G/S32,CC1-slot(4HP) 3U CompactPCI blade with IntelR Atom? processor E3845 and 4GB DDR3L-1333 ECC soldered memory, supports VGA, USB3.0, 2x GbE and onboard 32GB SSD,conformal coating

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.455,18 € 2.455,18 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
3U 4HP
Intel
Atom E3845
Atom E3845
1.9 GHz
4 GB
4 GB
3.3 V/5 V
Audio, Ethernet, USB 3.0, VGA
- 40 C
+ 70 C
160 mm x 100 mm
Brand: ADLINK Technology
Cache Memory: 2 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
On-Board Storage Size: 32 GB
On-Board Storage Type: SSD
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0