cPCI-3620/E3845/M4G/MS

976-CPCI-3620/E3845/
cPCI-3620/E3845/M4G/MS

Mfr.:

Description:
Single Board Computers cPCI-3620/E3845/M4G/MS1-slot(4HP) 3U CompactPCI blade with IntelR Atom? processor E3845 and 4GB DDR3L-1333 ECC soldered memory, supports VGA, USB3.0, 2x GbE and mSATA socket

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
cPCI-3620
Intel
Atom E3845
Atom E3845
1.9 GHz
4 GB
4 GB
5 V
Audio, Ethernet, Serial, USB
- 40 C
+ 70 C
160 mm x 100 mm
Brand: ADLINK Technology
Cache Memory: 2 MB
Memory Type: DDR3L-1333
Number of Cores: 4 Core
Power Consumption: 13.75 W
Processor Series: E3845
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0