cPCI-3544

ADLINK Technology
976-CPCI-3544
cPCI-3544

Mfr.:

Description:
Interface Modules 4-PORT RS-422 / 485 ISOLATED SERIAL COMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
873,28 € 873,28 €
855,35 € 8.553,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
RoHS:  
Serial Communication Cards
RS-422/485
4 Port
115.2 kb/s
RS-422/485
5 V
5 V
0 C
+ 60 C
Bulk
Brand: ADLINK Technology
Dimensions: 160 mm x 100 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY