cPCI-3534R

976-CPCI-3534R
cPCI-3534R

Mfr.:

Description:
Interface Modules 4-PORT ASYNC SERIAL COMMUNICATION cPCI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Communication Cards
RS-232/422/485
4 Port
115.2 kb/s
RS-232/422/485
5 V
5 V
0 C
+ 60 C
Bulk
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 4-port asynchronous serial communications module with rear I/O support
Dimensions: 160 mm x 100 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY