cExpress-WL-i7-8665UE

ADLINK Technology
976-XPRESSWLI78665UE
cExpress-WL-i7-8665UE

Mfr.:

Description:
Computer-On-Modules - COM cExpress-WL-i7-8665UEcompact COM Express Type 6 module with 8th Intel Core i7-8665UE quad core at 1.7GHz/4.4GHz, with GT2 level graphics.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.311,47 € 1.311,47 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
PICMG COM.0
Intel
Core i7
1.7 GHz
64 GB
8 MB
5 V to 20 V
Audio, Ethernet, PCIe, SATA, Serial, USB
0 C
+ 60 C
95 mm x 95 mm
Brand: ADLINK Technology
Memory Type: DDR4-2133/2400
Processor Series: i7-8665UE
Product Type: Computer-On-Modules - COM
Series: cExpress-WL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 159,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

cExpress-WL COM Express Compact Size Type 6 Module

ADLINK cExpress-WL COM Express Compact Size Type 6 Module with 8th Gen Intel® Core™ and Celeron® Processors fulfill the requirements of size, weight, and power (SWaP)-constrained edge computing applications. The cExpress-WL modules feature the 8th generation Intel Core and Celeron processors (formerly codenamed Whiskey Lake-U) with up to 4 cores and up to 64GB memory capacity. These quad-core processors support up to 8 threads and an impressive turbo boost of up to 4.8GHz, delivering 40% performance at an increase of 15 watts of thermal design power (TDP) at a similar cost. The cExpress-WL provides standard support for up to 64GB non-ECC DDR4 in two SO-DIMMs while still fully complying with PICMG COM.0 mechanical specifications.