cExpress-HL-i5-4300U

976-CEXP-HL-I5-4300U
cExpress-HL-i5-4300U

Mfr.:

Description:
Computer-On-Modules - COM cExpress-HL-i5-4300UCompact COM Express Type 6 module with Intel Core i5-4300U at 1.9 GHz with GT2 level graphics

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Compact Type 6
Intel
Core i5-4300U
Integrated SoC
1.9 GHz
16 GB
0 GB
3 MB
5 V to 20 V
0 C
+ 60 C
95 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Compact COM express type 6 module with Intel Core i5-4300U at 1.9 GHz with GT2 level graphics
Memory Size: 16 GB
Memory Type: DDR3L-1600/1333
Processor Series: Intel Core i5-4300U
Product Type: Computer-On-Modules - COM
Series: cExpress-HL
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994