cExpress-AL-E3940

976-CEXPRESSALE3940
cExpress-AL-E3940

Mfr.:

Description:
Computer-On-Modules - COM cExpress-AL-E3940Compact COM Express Type6 with Intel Apollo Lake-I Atom E3940

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 6
Intel
Atom
1.6 GHz
8 GB
0 GB
12 V
- 40 C
+ 85 C
95 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 8 GB
Memory Type: DDR3L
Power Consumption: 9 W
Processor Series: E3940
Product Type: Computer-On-Modules - COM
Series: cExpress-AL
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0