cBP-6614A

976-CBP-6614A
cBP-6614A

Mfr.:

Description:
Interface Modules 6U PICMG 2.16 cPSB Backplane14-slot incl.12 node slotsand 2 fabric slots,3x 47-pinPSU Socket w/o CMM slotw/o PCI bus,w/o H.110 bus91-33619-002

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
Backplanes
6U CompacPCI
14 Slot
cPCI
3.3 V, 5 V
3.3 V, 5 V
cBP-6614
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 420.6 mm x 262.05 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473290000

FEATURED PRODUCTS
ADLINK TECHNOLOGY