cBP-6402R

ADLINK Technology
976-CBP-6402R
cBP-6402R

Mfr.:

Description:
Interface Modules cBP-6402R6U CompactPCI 64-bit 2-slotCT backplane w/ P3, P5 RIO91-33616-003 REV:B4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
616,13 € 616,13 €
597,09 € 5.970,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
Backplanes
6U CompacPCI
2 Slot
cPCI
3.3 V, 5 V
3.3 V, 5 V
cBP-6402
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 321.5 mm x 39.64 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY