cBP-3208

ADLINK Technology
976-CBP-3208
cBP-3208

Mfr.:

Description:
Interface Modules cBP-32088 slots 3U 32-bit CompactPCI Backplane without Rear I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
758,66 € 758,66 €
731,62 € 7.316,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
RoHS:  
Backplanes
3U CompactPCI
8 Slot
cPCI
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
USHTS:
8473301180
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY