cBP-3062A

ADLINK Technology
976-CBP-3062A
cBP-3062A

Mfr.:

Description:
Interface Modules cBP-3062A3U CPCI BP for Two 47-PinRedundant PSU91-33316-002 REV:B1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,04 € 351,04 €
338,51 € 3.385,10 €
330,19 € 8.254,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
RoHS:  
Backplanes
3U CompactPCI
2 Slot
cPCI
3.3 V, 5 V, 12 V
3.3 V, 5 V, 12 V
Brand: ADLINK Technology
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY