Wir, 2x3P(2.54) to Mini Din 6P(F)

ADLINK Technology
976-WIR2X3P2.54TOM
Wir, 2x3P(2.54) to Mini Din 6P(F)

Mfr.:

Description:
Computer Cables Wire: UL1007, 26AWG, L=400 10mm; A: Mini Din(KB/Mouse), 6P, Female; B: YY-1900H(Dupont), 2x3P, Pitch:2.54,180

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,93 € 14,93 €
12,94 € 129,40 €
12,26 € 306,50 €
12,08 € 604,00 €
10,66 € 1.066,00 €
9,95 € 2.487,50 €
9,39 € 4.695,00 €
9,14 € 9.140,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
I/O Cables
Mini-DIN
6 Position
26 AWG
400 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040