WiFi kit-AW-CM276MA-SUR-SDIO

ADLINK Technology
976-WIFIKITAWSURSDIO
WiFi kit-AW-CM276MA-SUR-SDIO

Mfr.:

Description:
Multiprotocol Development Tools WiFi kit-AW-CM276MA-SUR-SDIO

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,86 € 71,86 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Multiprotocol Development Tools
2.4 GHz, 5 GHz
88W8997
Bluetooth 5.3
802.11 a/b/g/n/ac
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.11 a/b/g/n/ac, Bluetooth 5.3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY