WIRE 2X3P 3.0 TO DC JACK 2.5

ADLINK Technology
976-WIRE2X3PDCJACK
WIRE 2X3P 3.0 TO DC JACK 2.5

Mfr.:

Description:
DC Power Cords Wire: UL1185/UL1007, 18AWG/24AWG, L=300+/-30mm;P1: 655-153(DC Jack), 5.5x2.5mm, 180;P2: C3004H00, 2x3P, Pitch:3.0mm,180

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,40 € 13,40 €
11,88 € 118,80 €
11,43 € 285,75 €
10,97 € 548,50 €
10,36 € 1.036,00 €
9,45 € 2.362,50 €
8,83 € 4.415,00 €
7,84 € 7.840,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: DC Power Cords
2.5 mm DC Jack
18 AWG, 24 AWG
300 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090

FEATURED PRODUCTS
ADLINK TECHNOLOGY