WIRE 1X10P1.25 TO WIRE OPEN

ADLINK Technology
976-WIRE1X10P
WIRE 1X10P1.25 TO WIRE OPEN

Mfr.:

Description:
Specialised Cables Wire:UL1571, 28AWG, L:300+/-10mm,P1: JWT_A1252H00, 1x10P, Pitch:1.25mm, 180;P2: Wire open

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,61 € 46,10 €
4,37 € 109,25 €
4,27 € 213,50 €
4,05 € 405,00 €
3,55 € 887,50 €
3,45 € 1.725,00 €
2,94 € 2.940,00 €
2,65 € 6.625,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
A1252H00 Connector
10 Position
Wire
300 mm
28 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
ADLINK TECHNOLOGY