VPX6000/D4700/M32/S32-R1

976-VX6D4700M32S32R1
VPX6000/D4700/M32/S32-R1

Mfr.:

Description:
Single Board Computers VPX6000/D4700/M32/S32-R1 6U VPX Processor Board Intel Core i7-4700QE,32GB onboard DDR3L-1600 w/ECC,32GB SATA Flash,4xGbE SERDES,4xGbE Base-T,4xDVI/HDMI,Line-in/out,4xUSB2.0,4xUSB3.0,2xRS-232/RS-422,6xSATAIII,4x10GbE,coating&ETT-40 +75

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
VPX6000
Intel
Core i7
Core i7
1.7 GHz
32 GB
32 GB
0 C
+ 75 C
233.35 mm x 160 mm
Brand: ADLINK Technology
Chipsets: QM87
Memory Type: DDR3L-1600
On-Board Storage Size: 64 GB
On-Board Storage Type: SSD
Power Consumption: 37 W
Processor Series: i7-4700EQ
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.