UNIT PAK

ADLINK Technology
976-UNITPAK
UNIT PAK

Mfr.:

Description:
Chemicals UNIT PAK, 1UNIT/33gsize:12cm*9cm Green Part

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,23 € 22,30 €
2,02 € 50,50 €
1,92 € 96,00 €
1,82 € 182,00 €
1,72 € 430,00 €
1,62 € 810,00 €
1,52 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Chemicals
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY