Toucan-AF-T56N-R-16/4GB

976-TOUCANAFT56NR164
Toucan-AF-T56N-R-16/4GB

Mfr.:

Description:
Computer-On-Modules - COM COMExpress Toucan-AF AMD T56N 1.65GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Compact Type 6
AMD
Fusion T56N
Hudson-E1 Fusion
1.56 GHz
12 V
Ethernet, PCI, SATA, SPI, USB
- 40 C
+ 85 C
95 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Description/Function: COM Express Compact type 6, Toucan-AF, AMD T56N dual core, 1.65 GHz, 4 GB DDR3
Memory Size: 4 GB
Memory Type: DDR3
Packaging: Bulk
Power Consumption: 10 W to 22 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: COM Express T6 Toucan-AF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.