TRANSCEND SATA III 64G SSD TS64GSSD420K

ADLINK Technology
976-TRANTS64GSSD420K
TRANSCEND SATA III 64G SSD TS64GSSD420K

Mfr.:

Description:
Solid State Drives - SSD SSD, SATA 2.5", SATA 6Gbps, 64GB, 5V, 2D MLC, 520MB SR/100MB SW, TBW:180TB, MTBF:2MH, OP Temp:0-70

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,72 € 125,72 €
115,94 € 1.159,40 €
112,13 € 2.803,25 €
109,30 € 5.465,00 €
106,55 € 10.655,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
64 GB
2.5 in
2.5 in
MLC
SATA III
100 MB/s
520 MB/s
5 V
0 C
+ 70 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000