THSF-cAL-B-I

ADLINK Technology
976-THSF-CAL-B-I
THSF-cAL-B-I

Mfr.:

Description:
Heat Sinks THSF-cAL-B-IHigh profile heatsink with Fan for cExpress-AL (APL-I) with threaded standoffs for bottom mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,45 € 116,45 €
108,20 € 1.082,00 €
100,98 € 2.524,50 €
97,37 € 4.868,50 €
93,80 € 9.380,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Heat Sinks
RoHS:  
Fan Sink Assemblies
cExpress-AL Atom
Brand: ADLINK Technology
Product Type: Heat Sinks
Series: cExpress-AL
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Active Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

cExpress-AL COM Express® Modules

ADLINK Technology cExpress-AL COM Express® Modules are Type-6 modules that are designed for optimal processing and graphics performance with low power consumption. These modules support IEEE 1588 Precision Time Protocol (PTP) and provide non-ECC type DDR3L dual-channel memory for excellent overall performance. The cExpress-AL modules are equipped with SPI AMI EFI BIOS that supports embedded features such as a remote console, CMOS backup, hardware monitor, and watchdog timer. These compact size modules operate at -40°C to 85°C  temperature range and are available in a 95mm x 95mm dimension.