TB-6231-01

976-TB-6231-01
TB-6231-01

Mfr.:

Description:
Terminal Block Interface Modules SWITCH TERMINATION BRD 62P D-SUB FEMALE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,62 € 126,62 €
121,67 € 1.216,70 €
119,01 € 2.975,25 €
119,00 € 11.900,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Terminal Block Interface Modules
RoHS:  
Interface Modules
62 Position
Screw
Table Top
DIN
Bulk
Brand: ADLINK Technology
Connection Method: D-Sub Socket Strip (Female)
Length: 105 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Multiplexer Switch Termination Board
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.