STC-1205-4P

976-STC-1205-4P
STC-1205-4P

Mfr.:

Description:
Embedded Box Computers 12.1" 1024x768, 500cd/m2, Intel Atom? E3845, quad core, 2 GB DDR3L, P-CAP touch, 19VDC Power adapter, 32GB SSD, build-in 802.11 b/g/n WiFi and Bluetooth,WES7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Atom
1.91 GHz
2 GB
2 GB
19 V
- 20 C
+ 60 C
325 mm x 263.6 mm x 44.3 mm
Brand: ADLINK Technology
Description/Function: Capacitive touch screen
Memory Size: 2 GB
Memory Type: DDR3L
On-Board Storage Size: 32 GB
On-Board Storage Type: SSD
Power Consumption: 32 W
Processor Series: E3845
Series: STC-1205
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.