SSD-512G 2.5 SATA III 3D-TLC

ADLINK Technology
976-512G2.5TLC
SSD-512G 2.5 SATA III 3D-TLC

Mfr.:

Description:
Solid State Drives - SSD SSD, SATA 2.5", SATA 6Gbps, 512GB, 5V, 3D TLC, 560MB SR/520MB SW, TBW:NA, MTBF:3MH, OP Temp:-40-85

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,66 € 287,66 €
264,78 € 2.647,80 €
256,07 € 6.401,75 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
512 GB
2.5 in
2.5 in
3D TLC
SATA III
520 MB/s
560 MB/s
5 V
- 40 C
+ 85 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000