SSD-32G MSATA 3MG2-P MLC INDUS

ADLINK Technology
976-32GMSATA3MG2PMLC
SSD-32G MSATA 3MG2-P MLC INDUS

Mfr.:

Description:
Solid State Drives - SSD SSD, mSATA, SATA 6Gbps, 32GB, 3.3V, Toshiba MLC, 275MB SR/45MB SW, TBW:85.2TB, MTBF>3MH, OP Temp:-40-85

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,85 € 192,85 €
177,67 € 1.776,70 €
171,80 € 4.295,00 €
167,49 € 8.374,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
32 GB
mSATA SSDs
mSATA
MLC
SATA III
45 MB/s
275 MB/s
3.3 V
- 40 C
+ 85 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000