SSD-2TB BICS 5 INDUS

ADLINK Technology
976-2TBBICS5INDUS
SSD-2TB BICS 5 INDUS

Mfr.:

Description:
Solid State Drives - SSD SSD, SATA 2.5", SATA 6Gbps, 2TB, 5V, WD 112 layers, 560MB SR/500MB SW, TBW:4376TB, MTBF>3MH, OP Temp:-20-75

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
476,36 € 476,36 €
438,03 € 4.380,30 €
423,32 € 10.583,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
2 TB
2.5 in
2.5 in
SATA III
500 MB/s
560 MB/s
5 V
- 20 C
+ 75 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000