SSD-1TB SATA 3D TLC

ADLINK Technology
976-SSD-1TBSATA3DTLC
SSD-1TB SATA 3D TLC

Mfr.:

Description:
Solid State Drives - SSD SSD, SATA 2.5", SATA 6Gbps, 1TB, 5V, 3D TLC Toshiba, 530MB SR/460MB SW, TBW:2663TB, MTBF>3MH, OP Temp:0-70

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
744,08 € 744,08 €
683,79 € 6.837,90 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
1 TB
2.5 in
2.5 in
3D TLC
SATA III
460 MB/s
530 MB/s
5 V
0 C
+ 70 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000