SP2-15WP-AL

ADLINK Technology
976-SP2-15WP-AL
SP2-15WP-AL

Mfr.:

Description:
HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with Intel Atom processor E3900 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.058,35 € 1.058,35 €
1.033,82 € 10.338,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
RoHS:  
Intel
9 V to 36 V
USB
1920 x 1080
15.6 in
- 20 C
+ 60 C
383.56 mm x 232.99 mm x 65.1 mm
Brand: ADLINK Technology
Memory Size: 8 GB
Memory Type: DDR3L
Product Type: Panel PCs
Series: SP2-AL Series
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0