SP2-10WP-KL

ADLINK Technology
976-SP2-10WP-KL
SP2-10WP-KL

Mfr.:

Description:
HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with 7th Gen. Intel Core processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.309,20 € 1.309,20 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
RoHS:  
Intel
9 V to 36 V
10.1 in
- 20 C
+ 60 C
249.66 mm x 168.3 mm x 64.4 mm
Brand: ADLINK Technology
Memory Size: 8 GB
Memory Type: DDR3L
Product Type: Panel PCs
Series: SP2-KL Series
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.