SEAGATE ST500LM034

976-SEAST500LM034
SEAGATE ST500LM034

Mfr.:

Description:
Hard Disk Drives - HDD HDD, SATA, 6Gb/s, 2.5" ,7mm, 500GB, 7200RPM, Heads:2, Disk:1, Cache buffer:128MB, OP Temp:0-60

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Hard Disk Drives - HDD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
500 GB
128 MB
SATA III
7200 RPM
2.5 in
6 Gb/s
5 V
0 C
+ 60 C
100.35 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY